MFBW1V1005-102-R | |
---|---|
DigiKey Part Number | 283-MFBW1V1005-102-RTR-ND - Tape & Reel (TR) 283-MFBW1V1005-102-RCT-ND - Cut Tape (CT) 283-MFBW1V1005-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1005-102-R |
Description | FERRITE BEAD 1K OHM 0402 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.16400 | ¥1.64 |
25 | ¥0.15440 | ¥3.86 |
50 | ¥0.13300 | ¥6.65 |
100 | ¥0.11170 | ¥11.17 |
250 | ¥0.10704 | ¥26.76 |
500 | ¥0.09720 | ¥48.60 |
1,000 | ¥0.08169 | ¥81.69 |
2,500 | ¥0.07001 | ¥175.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06224 | ¥622.40 |
30,000 | ¥0.06030 | ¥1,809.00 |
50,000 | ¥0.05835 | ¥2,917.50 |