Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,537,612 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.39743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 600 Ohms @ 100 MHz | 500mA | 300mOhm | - | -40°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.035" (0.90mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
0 In Stock Check Lead Time | 10,000 : ¥2.27711 Bulk | - | Bulk | Active | - | 1 | 100 Ohms @ 100 MHz | - | 1mOhm | - | - | Nonstandard | Surface Mount | 0.118" (3.00mm) | 0.350" L x 0.120" W (8.90mm x 3.05mm) | - |