Ferrite Beads and Chips

Results: 2
Manufacturer
Laird-Signal Integrity ProductsTAI-TECH Advanced Electronics Co., Ltd.
Series
0805FCM1608
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power, Signal Line
Current Rating (Max)
350mA1.5A
DC Resistance (DCR) (Max)
100mOhm500mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.035" (0.90mm)0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
361,356
In Stock
1 : ¥1.70000
Cut Tape (CT)
4,000 : ¥0.51687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
1.5A
100mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.035" (0.90mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
59,344
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.06688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
350mA
500mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).