7427511 | |
---|---|
DigiKey Part Number | 732-2375-2-ND - Tape & Reel (TR) 732-2375-1-ND - Cut Tape (CT) 732-2375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427511 |
Description | FERRITE BEAD 416 OHM 2020 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 416 Ohms @ 100 MHz 1 Ferrite Bead 2020 (5050 Metric) 5A 11mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 416 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 11mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2020 (5050 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.201" (5.10mm) | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥12.15700 | ¥121.57 |
50 | ¥11.39160 | ¥569.58 |
100 | ¥10.96660 | ¥1,096.66 |
500 | ¥10.54150 | ¥5,270.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.77640 | ¥9,776.40 |