ILBB0805ER121V | |
---|---|
DigiKey Part Number | 541-2294-2-ND - Tape & Reel (TR) 541-2294-1-ND - Cut Tape (CT) 541-2294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0805ER121V |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER121V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.72300 | ¥7.23 |
25 | ¥0.65640 | ¥16.41 |
50 | ¥0.59000 | ¥29.50 |
100 | ¥0.43360 | ¥43.36 |
250 | ¥0.31488 | ¥78.72 |
500 | ¥0.28870 | ¥144.35 |
1,000 | ¥0.24943 | ¥249.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.21000 | ¥840.00 |
8,000 | ¥0.19032 | ¥1,522.56 |
12,000 | ¥0.18376 | ¥2,205.12 |
28,000 | ¥0.17063 | ¥4,777.64 |
100,000 | ¥0.16866 | ¥16,866.00 |