MPZ1608S221ATA00 | |
---|---|
DigiKey Part Number | 445-MPZ1608S221ATA00TR-ND - Tape & Reel (TR) 445-MPZ1608S221ATA00CT-ND - Cut Tape (CT) 445-MPZ1608S221ATA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608S221ATA00 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608S221ATA00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.62900 | ¥6.29 |
25 | ¥0.56800 | ¥14.20 |
50 | ¥0.51180 | ¥25.59 |
100 | ¥0.37580 | ¥37.58 |
250 | ¥0.27304 | ¥68.26 |
500 | ¥0.25044 | ¥125.22 |
1,000 | ¥0.21627 | ¥216.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18214 | ¥728.56 |
8,000 | ¥0.16505 | ¥1,320.40 |
12,000 | ¥0.15936 | ¥1,912.32 |
28,000 | ¥0.14798 | ¥4,143.44 |
100,000 | ¥0.14627 | ¥14,627.00 |