ILHB1206ER121V | |
---|---|
DigiKey Part Number | 541-2304-2-ND - Tape & Reel (TR) 541-2304-1-ND - Cut Tape (CT) 541-2304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1206ER121V |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1206ER121V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.22400 | ¥12.24 |
25 | ¥1.01680 | ¥25.42 |
50 | ¥0.87720 | ¥43.86 |
100 | ¥0.78890 | ¥78.89 |
250 | ¥0.66612 | ¥166.53 |
500 | ¥0.59608 | ¥298.04 |
1,000 | ¥0.50843 | ¥508.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49095 | ¥1,472.85 |
6,000 | ¥0.47341 | ¥2,840.46 |
9,000 | ¥0.45061 | ¥4,055.49 |
15,000 | ¥0.43834 | ¥6,575.10 |