BLM31SN500SN1L | |
---|---|
DigiKey Part Number | 490-13269-2-ND - Tape & Reel (TR) 490-13269-1-ND - Cut Tape (CT) 490-13269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31SN500SN1L |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 1.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31SN500SN1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 1.6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.25300 | ¥22.53 |
25 | ¥1.90440 | ¥47.61 |
50 | ¥1.67480 | ¥83.74 |
100 | ¥1.49790 | ¥149.79 |
250 | ¥1.30408 | ¥326.02 |
500 | ¥1.18064 | ¥590.32 |
1,000 | ¥1.00442 | ¥1,004.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96920 | ¥2,907.60 |
6,000 | ¥0.93396 | ¥5,603.76 |
9,000 | ¥0.89344 | ¥8,040.96 |
15,000 | ¥0.88110 | ¥13,216.50 |