BLM18SN220TZ1D | |
---|---|
DigiKey Part Number | 490-13960-2-ND - Tape & Reel (TR) 490-13960-1-ND - Cut Tape (CT) 490-13960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SN220TZ1D |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SN220TZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.25800 | ¥12.58 |
25 | ¥0.97920 | ¥24.48 |
50 | ¥0.81260 | ¥40.63 |
100 | ¥0.70050 | ¥70.05 |
250 | ¥0.56036 | ¥140.09 |
500 | ¥0.50426 | ¥252.13 |
1,000 | ¥0.42028 | ¥420.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40628 | ¥1,625.12 |
8,000 | ¥0.37826 | ¥3,026.08 |
12,000 | ¥0.36004 | ¥4,320.48 |
28,000 | ¥0.35023 | ¥9,806.44 |