1648-440-AL | |
---|---|
DigiKey Part Number | 1772-1381-ND |
Manufacturer | |
Manufacturer Product Number | 1648-440-AL |
Description | RND STANDOFF #4-40 ALUM 1-3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 1.188" (30.18mm) 1 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1648-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 1.188" (30.18mm) 1 3/16" | |
Length - Overall | 1.188" (30.18mm) 1 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
5 | ¥7.77000 | ¥38.85 |
10 | ¥6.99700 | ¥69.97 |
25 | ¥6.21600 | ¥155.40 |
50 | ¥5.59560 | ¥279.78 |
100 | ¥5.43910 | ¥543.91 |
250 | ¥5.28400 | ¥1,321.00 |
500 | ¥5.12862 | ¥2,564.31 |
1,000 | ¥4.66232 | ¥4,662.32 |