MI0603K300R-10 | |
---|---|
DigiKey Part Number | 240-2373-2-ND - Tape & Reel (TR) 240-2373-1-ND - Cut Tape (CT) 240-2373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0603K300R-10 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0603K300R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.93500 | ¥9.35 |
25 | ¥0.72760 | ¥18.19 |
50 | ¥0.60360 | ¥30.18 |
100 | ¥0.52030 | ¥52.03 |
250 | ¥0.41656 | ¥104.14 |
500 | ¥0.37490 | ¥187.45 |
1,000 | ¥0.36657 | ¥366.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.36662 | ¥1,466.48 |