Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,849 In Stock | 1 : ¥1.62000 Cut Tape (CT) 2,000 : ¥0.44564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 110 Ohms @ 100 MHz | 4A | 14mOhm | - | -40°C ~ 125°C | 1806 (4516 Metric) | Surface Mount | 0.051" (1.30mm) | 0.177" L x 0.063" W (4.50mm x 1.60mm) | - | |||
4,460 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.15122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 1 kOhms @ 100 MHz | 1.5A | 150mOhm | AEC-Q200 | -55°C ~ 150°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | Automotive |