MFBA2V2012-102-R | |
---|---|
DigiKey Part Number | 283-MFBA2V2012-102-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012-102-RCT-ND - Cut Tape (CT) 283-MFBA2V2012-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012-102-R |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.46800 | ¥4.68 |
25 | ¥0.41480 | ¥10.37 |
50 | ¥0.37740 | ¥18.87 |
100 | ¥0.34000 | ¥34.00 |
250 | ¥0.24960 | ¥62.40 |
500 | ¥0.18142 | ¥90.71 |
1,000 | ¥0.17768 | ¥177.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15122 | ¥604.88 |
8,000 | ¥0.11341 | ¥907.28 |
12,000 | ¥0.10963 | ¥1,315.56 |
28,000 | ¥0.10585 | ¥2,963.80 |
100,000 | ¥0.09829 | ¥9,829.00 |