742792515

DigiKey Part Number
732-1642-2-ND - Tape & Reel (TR)
732-1642-1-ND - Cut Tape (CT)
732-1642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792515
Description
FERRITE BEAD 785 OHM 1812 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
785 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 3A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792515 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
785 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.47000¥2.47
10¥2.40600¥24.06
50¥2.22740¥111.37
100¥2.11680¥211.68
500¥2.02328¥1,011.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.92978¥1,929.78
Manufacturers Standard Package