BLE32PN300SN1L | |
---|---|
DigiKey Part Number | 490-9566-2-ND - Tape & Reel (TR) 490-9566-1-ND - Cut Tape (CT) 490-9566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE32PN300SN1L |
Description | FERRITE BEAD 30 OHM 1210 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE32PN300SN1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 1.6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.087" (2.20mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥6.01900 | ¥60.19 |
25 | ¥4.46120 | ¥111.53 |
50 | ¥4.23680 | ¥211.84 |
100 | ¥3.79140 | ¥379.14 |
250 | ¥3.56832 | ¥892.08 |
500 | ¥3.34524 | ¥1,672.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.89913 | ¥4,348.69 |
3,000 | ¥2.78765 | ¥8,362.95 |