ILHB1812ER121V | |
---|---|
DigiKey Part Number | 541-2308-2-ND - Tape & Reel (TR) 541-2308-1-ND - Cut Tape (CT) 541-2308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1812ER121V |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1812ER121V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.069" (1.75mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.11400 | ¥41.14 |
25 | ¥3.47160 | ¥86.79 |
50 | ¥3.05340 | ¥152.67 |
100 | ¥2.73300 | ¥273.30 |
250 | ¥2.37920 | ¥594.80 |
500 | ¥2.15394 | ¥1,076.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.83252 | ¥1,832.52 |
3,000 | ¥1.76820 | ¥5,304.60 |
5,000 | ¥1.70391 | ¥8,519.55 |
10,000 | ¥1.62998 | ¥16,299.80 |
25,000 | ¥1.60747 | ¥40,186.75 |