BLM18BD252BH1D

DigiKey Part Number
490-14047-2-ND - Tape & Reel (TR)
490-14047-1-ND - Cut Tape (CT)
490-14047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BD252BH1D
Description
FERRITE BEAD 2.5K OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 150mA 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BD252BH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
2.5 kOhms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1.5Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.94000¥0.94
10¥0.79100¥7.91
25¥0.61200¥15.30
50¥0.50840¥25.42
100¥0.43780¥43.78
250¥0.35024¥87.56
500¥0.31522¥157.61
1,000¥0.26269¥262.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.25393¥1,015.72
8,000¥0.23642¥1,891.36
12,000¥0.22503¥2,700.36
28,000¥0.21891¥6,129.48
Manufacturers Standard Package