LI0805G301R-10

DigiKey Part Number
240-2382-2-ND - Tape & Reel (TR)
240-2382-1-ND - Cut Tape (CT)
240-2382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LI0805G301R-10
Description
FERRITE BEAD 300 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
LI0805G301R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.53000¥1.53
10¥1.22400¥12.24
25¥0.95200¥23.80
50¥0.78900¥39.45
100¥0.68010¥68.01
250¥0.54440¥136.10
500¥0.49002¥245.01
1,000¥0.40831¥408.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.39467¥1,578.68
8,000¥0.36744¥2,939.52
12,000¥0.34975¥4,197.00
28,000¥0.34023¥9,526.44
Manufacturers Standard Package