MMZ1608SHE601ATD25 | |
---|---|
DigiKey Part Number | 445-MMZ1608SHE601ATD25TR-ND - Tape & Reel (TR) 445-MMZ1608SHE601ATD25CT-ND - Cut Tape (CT) 445-MMZ1608SHE601ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608SHE601ATD25 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.37700 | ¥13.77 |
25 | ¥1.14240 | ¥28.56 |
50 | ¥0.98440 | ¥49.22 |
100 | ¥0.88670 | ¥88.67 |
250 | ¥0.74880 | ¥187.20 |
500 | ¥0.66990 | ¥334.95 |
1,000 | ¥0.57137 | ¥571.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.55165 | ¥2,206.60 |
8,000 | ¥0.50633 | ¥4,050.64 |
12,000 | ¥0.49254 | ¥5,910.48 |