BLE32PN300SN1L

DigiKey Part Number
490-9566-2-ND - Tape & Reel (TR)
490-9566-1-ND - Cut Tape (CT)
490-9566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLE32PN300SN1L
Description
FERRITE BEAD 30 OHM 1210 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLE32PN300SN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
1.6mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.087" (2.20mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.72000¥6.72
10¥6.01900¥60.19
25¥4.46120¥111.53
50¥4.23680¥211.84
100¥3.79140¥379.14
250¥3.56832¥892.08
500¥3.34524¥1,672.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.89913¥4,348.69
3,000¥2.78765¥8,362.95
Manufacturers Standard Package