BLM21PG220SN1D | |
---|---|
DigiKey Part Number | 490-5987-2-ND - Tape & Reel (TR) 490-5987-1-ND - Cut Tape (CT) 490-5987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG220SN1D |
Description | FERRITE BEAD 22 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG220SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.82500 | ¥8.25 |
25 | ¥0.74120 | ¥18.53 |
50 | ¥0.54400 | ¥27.20 |
100 | ¥0.46930 | ¥46.93 |
250 | ¥0.37032 | ¥92.58 |
500 | ¥0.31284 | ¥156.42 |
1,000 | ¥0.26337 | ¥263.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.24692 | ¥987.68 |
8,000 | ¥0.23047 | ¥1,843.76 |
12,000 | ¥0.21400 | ¥2,568.00 |
28,000 | ¥0.21153 | ¥5,922.84 |
100,000 | ¥0.20577 | ¥20,577.00 |