MPZ1005S100CT000

DigiKey Part Number
445-2978-2-ND - Tape & Reel (TR)
445-2978-1-ND - Cut Tape (CT)
445-2978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005S100CT000
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1005S100CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.65500¥6.55
25¥0.59160¥14.79
50¥0.43360¥21.68
100¥0.37400¥37.40
250¥0.29548¥73.87
500¥0.24958¥124.79
1,000¥0.21014¥210.14
5,000¥0.18715¥935.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.18387¥1,838.70
20,000¥0.17074¥3,414.80
30,000¥0.16877¥5,063.10
50,000¥0.16417¥8,208.50
Manufacturers Standard Package