BBBK00201209252Y00 | |
---|---|
DigiKey Part Number | 553-BBBK00201209252Y00TR-ND - Tape & Reel (TR) 553-BBBK00201209252Y00CT-ND - Cut Tape (CT) 553-BBBK00201209252Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00201209252Y00 |
Description | FERRITE BEAD 2.5K OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.91000 | ¥9.10 |
25 | ¥0.70720 | ¥17.68 |
50 | ¥0.58480 | ¥29.24 |
100 | ¥0.50410 | ¥50.41 |
250 | ¥0.40360 | ¥100.90 |
500 | ¥0.36316 | ¥181.58 |
1,000 | ¥0.30263 | ¥302.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.29256 | ¥1,170.24 |
8,000 | ¥0.27239 | ¥2,179.12 |
12,000 | ¥0.25927 | ¥3,111.24 |
28,000 | ¥0.25221 | ¥7,061.88 |