2508056017Y2 | |
---|---|
DigiKey Part Number | 1934-1487-2-ND - Tape & Reel (TR) 1934-1487-1-ND - Cut Tape (CT) 1934-1487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508056017Y2 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508056017Y2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.60400 | ¥6.04 |
25 | ¥0.55080 | ¥13.77 |
50 | ¥0.49480 | ¥24.74 |
100 | ¥0.36300 | ¥36.30 |
250 | ¥0.26388 | ¥65.97 |
500 | ¥0.24178 | ¥120.89 |
1,000 | ¥0.20879 | ¥208.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15670 | ¥626.80 |
8,000 | ¥0.14200 | ¥1,136.00 |
12,000 | ¥0.13711 | ¥1,645.32 |
28,000 | ¥0.13602 | ¥3,808.56 |