BLM15EG121SN1D | |
---|---|
DigiKey Part Number | 490-4004-2-ND - Tape & Reel (TR) 490-4004-1-ND - Cut Tape (CT) 490-4004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15EG121SN1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.5A 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15EG121SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 95mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.14800 | ¥11.48 |
25 | ¥0.89440 | ¥22.36 |
50 | ¥0.74140 | ¥37.07 |
100 | ¥0.63930 | ¥63.93 |
250 | ¥0.51144 | ¥127.86 |
500 | ¥0.46026 | ¥230.13 |
1,000 | ¥0.38349 | ¥383.49 |
5,000 | ¥0.35795 | ¥1,789.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34518 | ¥3,451.80 |
20,000 | ¥0.32855 | ¥6,571.00 |
30,000 | ¥0.31960 | ¥9,588.00 |