MPZ1608Y101BTD25 | |
---|---|
DigiKey Part Number | 445-MPZ1608Y101BTD25TR-ND - Tape & Reel (TR) 445-MPZ1608Y101BTD25CT-ND - Cut Tape (CT) 445-MPZ1608Y101BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608Y101BTD25 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608Y101BTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.68000 | ¥6.80 |
25 | ¥0.61560 | ¥15.39 |
50 | ¥0.45060 | ¥22.53 |
100 | ¥0.38940 | ¥38.94 |
250 | ¥0.30740 | ¥76.85 |
500 | ¥0.25946 | ¥129.73 |
1,000 | ¥0.21857 | ¥218.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20490 | ¥819.60 |
8,000 | ¥0.19124 | ¥1,529.92 |
12,000 | ¥0.17758 | ¥2,130.96 |
28,000 | ¥0.17553 | ¥4,914.84 |
100,000 | ¥0.17075 | ¥17,075.00 |