Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsWürth Elektronik
Series
EMIFIL®, BLM21WE-CBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
220 Ohms @ 100 MHz1.5 kOhms @ 100 MHz
Current Rating (Max)
1A2A
DC Resistance (DCR) (Max)
45mOhm300mOhm
Height (Max)
0.035" (0.90mm)0.041" (1.05mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM21PG221SN1D
FERRITE BEAD 220 OHM 0805 1LN
Murata Electronics
804,731
In Stock
1 : ¥1.02000
Cut Tape (CT)
4,000 : ¥0.24691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2A
45mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0805(2012)
742792097
FERRITE BEAD 1.5K OHM 0805 1LN
Würth Elektronik
49,760
In Stock
1 : ¥1.96000
Cut Tape (CT)
4,000 : ¥1.29213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1.5 kOhms @ 100 MHz
1A
300mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.035" (0.90mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).