2508056017Y2

DigiKey Part Number
1934-1487-2-ND - Tape & Reel (TR)
1934-1487-1-ND - Cut Tape (CT)
1934-1487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2508056017Y2
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
2508056017Y2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.60400¥6.04
25¥0.55080¥13.77
50¥0.49480¥24.74
100¥0.36300¥36.30
250¥0.26388¥65.97
500¥0.24178¥120.89
1,000¥0.20879¥208.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.15670¥626.80
8,000¥0.14200¥1,136.00
12,000¥0.13711¥1,645.32
28,000¥0.13602¥3,808.56
Manufacturers Standard Package