BLM41PG600SH1L | |
---|---|
DigiKey Part Number | 490-7829-2-ND - Tape & Reel (TR) 490-7829-1-ND - Cut Tape (CT) 490-7829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM41PG600SH1L |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM41PG600SH1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.43120 | ¥60.78 |
50 | ¥2.14060 | ¥107.03 |
100 | ¥1.91440 | ¥191.44 |
250 | ¥1.66684 | ¥416.71 |
500 | ¥1.50906 | ¥754.53 |
1,000 | ¥1.28388 | ¥1,283.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23884 | ¥3,097.10 |
5,000 | ¥1.19379 | ¥5,968.95 |
12,500 | ¥1.12622 | ¥14,077.75 |