MMZ1005Y182CTD25

DigiKey Part Number
445-172716-2-ND - Tape & Reel (TR)
445-172716-1-ND - Cut Tape (CT)
445-172716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005Y182CTD25
Description
FERRITE BEAD 1.8K OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 850mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005Y182CTD25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
850mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.51900¥5.19
25¥0.44880¥11.22
50¥0.40120¥20.06
100¥0.35960¥35.96
250¥0.30980¥77.45
500¥0.27578¥137.89
1,000¥0.24467¥244.67
5,000¥0.18153¥907.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15770¥1,577.00
20,000¥0.14665¥2,933.00
Manufacturers Standard Package