LI0805H121R-10 | |
---|---|
DigiKey Part Number | 240-2383-2-ND - Tape & Reel (TR) 240-2383-1-ND - Cut Tape (CT) 240-2383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0805H121R-10 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0805H121R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.34300 | ¥13.43 |
25 | ¥1.04720 | ¥26.18 |
50 | ¥0.86720 | ¥43.36 |
100 | ¥0.74730 | ¥74.73 |
250 | ¥0.59748 | ¥149.37 |
500 | ¥0.53778 | ¥268.89 |
1,000 | ¥0.44818 | ¥448.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.43327 | ¥1,733.08 |
8,000 | ¥0.40338 | ¥3,227.04 |
12,000 | ¥0.38396 | ¥4,607.52 |
28,000 | ¥0.37350 | ¥10,458.00 |