Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,758 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.18354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 120 Ohms @ 100 MHz | 800mA | 180mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
100,358 In Stock | 1 : ¥1.45000 Cut Tape (CT) 2,000 : ¥0.38638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 60 Ohms @ 100 MHz | 4A | 10mOhm | - | -40°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.051" (1.30mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
117,710 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,000 : ¥1.29219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 60 Ohms @ 100 MHz | 3A | 25mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |||
78,571 In Stock | 1 : ¥0.94000 Cut Tape (CT) 10,000 : ¥0.20840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 2A | 55mOhm | AEC-Q200 | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |||
2,448 In Stock | 1 : ¥1.87000 Cut Tape (CT) 4,000 : ¥0.72579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 60 Ohms @ 100 MHz | 2.25A | 25mOhm | AEC-Q200 | -40°C ~ 150°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.38000 Cut Tape (CT) 4,000 : ¥0.73553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 8.5 Ohms @ 100 MHz | 8A | 4mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.030" (0.75mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) |