FBTH1608HE600-T | |
---|---|
DigiKey Part Number | 587-6594-2-ND - Tape & Reel (TR) 587-6594-1-ND - Cut Tape (CT) 587-6594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HE600-T |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.25A 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 2.25A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.19680 | ¥29.92 |
50 | ¥1.03040 | ¥51.52 |
100 | ¥0.92750 | ¥92.75 |
250 | ¥0.78312 | ¥195.78 |
500 | ¥0.72584 | ¥362.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72579 | ¥2,903.16 |