MPZ1005S121HT000

DigiKey Part Number
445-174933-2-ND - Tape & Reel (TR)
445-174933-1-ND - Cut Tape (CT)
445-174933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005S121HT000
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
55mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.94000¥0.94
10¥0.79100¥7.91
25¥0.71080¥17.77
50¥0.52020¥26.01
100¥0.44890¥44.89
250¥0.35468¥88.67
500¥0.29942¥149.71
1,000¥0.25215¥252.15
5,000¥0.22460¥1,123.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.22066¥2,206.60
20,000¥0.20490¥4,098.00
30,000¥0.20253¥6,075.90
50,000¥0.19702¥9,851.00
Manufacturers Standard Package