ACML-0603-310-T | |
---|---|
DigiKey Part Number | 535-ACML-0603-310-TTR-ND - Tape & Reel (TR) 535-ACML-0603-310-TCT-ND - Cut Tape (CT) 535-ACML-0603-310-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603-310-T |
Description | FERRITE BEAD 31 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603-310-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.35700 | ¥3.57 |
25 | ¥0.30960 | ¥7.74 |
50 | ¥0.27880 | ¥13.94 |
100 | ¥0.24990 | ¥24.99 |
250 | ¥0.21524 | ¥53.81 |
500 | ¥0.19212 | ¥96.06 |
1,000 | ¥0.17078 | ¥170.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.09765 | ¥390.60 |