LFXTAL014219BULK | |
---|---|
DigiKey Part Number | 1923-1730-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL014219BULK |
Description | CRYSTAL 32.7680KHZ 6PF TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.079" Dia x 0.244" L (2.00mm x 6.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.06900 | ¥20.69 |
50 | ¥1.86520 | ¥93.26 |
100 | ¥1.65840 | ¥165.84 |
500 | ¥1.57546 | ¥787.73 |
1,000 | ¥1.32670 | ¥1,326.70 |
3,000 | ¥1.24379 | ¥3,731.37 |
5,000 | ¥1.20233 | ¥6,011.65 |
10,000 | ¥1.16087 | ¥11,608.70 |