28F0181-1SR-10

DigiKey Part Number
240-2511-2-ND - Tape & Reel (TR)
240-2511-1-ND - Cut Tape (CT)
240-2511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
28F0181-1SR-10
Description
FERRITE BEAD 115 OHM 3318 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
115 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 3318 (8546 Metric) 10A 1mOhm
Datasheet
 Datasheet
EDA/CAD Models
28F0181-1SR-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
115 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
1mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
3318 (8546 Metric)
Mounting Type
Surface Mount
Height (Max)
0.100" (2.55mm)
Size / Dimension
0.335" L x 0.180" W (8.50mm x 4.57mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥3.85100¥38.51
25¥3.32240¥83.06
50¥2.99080¥149.54
100¥2.65830¥265.83
250¥2.39260¥598.15
500¥2.19314¥1,096.57
1,000¥1.86083¥1,860.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.79434¥4,485.85
5,000¥1.72789¥8,639.45
12,500¥1.66144¥20,768.00
Manufacturers Standard Package