ACMS201209A121 | |
---|---|
DigiKey Part Number | 5262-ACMS201209A121TR-ND - Tape & Reel (TR) 5262-ACMS201209A121CT-ND - Cut Tape (CT) 5262-ACMS201209A121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS201209A121 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.23800 | ¥2.38 |
25 | ¥0.21080 | ¥5.27 |
50 | ¥0.19220 | ¥9.61 |
100 | ¥0.17260 | ¥17.26 |
250 | ¥0.12648 | ¥31.62 |
500 | ¥0.09216 | ¥46.08 |
1,000 | ¥0.09020 | ¥90.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.07337 | ¥293.48 |
8,000 | ¥0.06461 | ¥516.88 |
12,000 | ¥0.05980 | ¥717.60 |
20,000 | ¥0.05405 | ¥1,081.00 |
28,000 | ¥0.05043 | ¥1,412.04 |
40,000 | ¥0.04750 | ¥1,900.00 |