MMZ1005Y182CTD25 | |
---|---|
DigiKey Part Number | 445-172716-2-ND - Tape & Reel (TR) 445-172716-1-ND - Cut Tape (CT) 445-172716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y182CTD25 |
Description | FERRITE BEAD 1.8K OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y182CTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.51900 | ¥5.19 |
25 | ¥0.44880 | ¥11.22 |
50 | ¥0.40120 | ¥20.06 |
100 | ¥0.35960 | ¥35.96 |
250 | ¥0.30980 | ¥77.45 |
500 | ¥0.27578 | ¥137.89 |
1,000 | ¥0.24467 | ¥244.67 |
5,000 | ¥0.18153 | ¥907.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15770 | ¥1,577.00 |
20,000 | ¥0.14665 | ¥2,933.00 |