ILBB0805ER202V

DigiKey Part Number
541-2295-2-ND - Tape & Reel (TR)
541-2295-1-ND - Cut Tape (CT)
541-2295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILBB0805ER202V
Description
FERRITE BEAD 2K OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 80mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILBB0805ER202V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
2 kOhms @ 100 MHz
Current Rating (Max)
80mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.02000¥1.02
10¥0.83300¥8.33
25¥0.64600¥16.15
50¥0.53560¥26.78
100¥0.46160¥46.16
250¥0.36960¥92.40
500¥0.33256¥166.28
1,000¥0.27713¥277.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.27932¥1,117.28
8,000¥0.26005¥2,080.40
12,000¥0.24753¥2,970.36
28,000¥0.24079¥6,742.12
Manufacturers Standard Package