Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
447 In Stock | 1 : ¥49.34000 Tray | Tray | Active | - | 50V | 10 A | - | -55°C ~ 125°C | 42dB @ 100MHz | - | - | Axial, Bushing | 0.125" Dia x 0.215" L (3.18mm x 5.47mm) | - | 4-40 | |||
73 In Stock | 1 : ¥231.35000 Tray | Tray | Active | - | 200V | 10 A | - | -55°C ~ 125°C | 3dB @ 100MHz | - | - | Axial, Bushing | 0.125" Dia x 0.215" L (3.18mm x 5.47mm) | - | 4-40 |