YFF18PW0J475MT0H0N | |
---|---|
DigiKey Part Number | 445-7079-2-ND - Tape & Reel (TR) 445-7079-1-ND - Cut Tape (CT) 445-7079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18PW0J475MT0H0N |
Description | CAP FEEDTHRU 4.7UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Feed Through Capacitor 6.3V 4 A 12mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18PW0J475MT0H0N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | 40dB @ 200kHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.22300 | ¥12.23 |
50 | ¥0.77180 | ¥38.59 |
100 | ¥0.61820 | ¥61.82 |
500 | ¥0.44628 | ¥223.14 |
1,000 | ¥0.39481 | ¥394.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.34331 | ¥1,373.24 |
8,000 | ¥0.32616 | ¥2,609.28 |
12,000 | ¥0.30898 | ¥3,707.76 |
28,000 | ¥0.29182 | ¥8,170.96 |
100,000 | ¥0.23174 | ¥23,174.00 |
200,000 | ¥0.22831 | ¥45,662.00 |