LTC2956IUD-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC2956IUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2956IUD-1#PBF |
Description | IC PB ON/OFF CONTROLLER 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Wake Up Timer 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2956IUD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Wake Up Timer | |
Voltage - Input | - | |
Voltage - Supply | 1.5V ~ 36V | |
Current - Supply | 3 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.23000 | ¥41.23 |
10 | ¥37.24400 | ¥372.44 |
25 | ¥35.51120 | ¥887.78 |
121 | ¥30.83479 | ¥3,731.01 |
363 | ¥30.49804 | ¥11,070.79 |