NFM31PC276B0J3L | |
---|---|
DigiKey Part Number | 490-6984-2-ND - Tape & Reel (TR) 490-6984-1-ND - Cut Tape (CT) 490-6984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31PC276B0J3L |
Description | CAP FEEDTHRU 27UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 µF Feed Through Capacitor 6.3V 6 A 5mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31PC276B0J3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 6 A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.059" (1.50mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥7.18400 | ¥71.84 |
25 | ¥5.86840 | ¥146.71 |
50 | ¥5.26900 | ¥263.45 |
100 | ¥4.78960 | ¥478.96 |
250 | ¥4.55052 | ¥1,137.63 |
500 | ¥4.07140 | ¥2,035.70 |
1,000 | ¥3.83193 | ¥3,831.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.59239 | ¥10,777.17 |
6,000 | ¥3.35291 | ¥20,117.46 |
15,000 | ¥3.18527 | ¥47,779.05 |