YFF31HC2A105MT000N | |
---|---|
DigiKey Part Number | 445-16151-2-ND - Tape & Reel (TR) 445-16151-1-ND - Cut Tape (CT) 445-16151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31HC2A105MT000N |
Description | CAP FEEDTHRU 1UF 20% 100V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 100V 6 A 5mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF31HC2A105MT000N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 6 A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 800kHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.93200 | ¥39.32 |
50 | ¥3.31520 | ¥165.76 |
100 | ¥2.69940 | ¥269.94 |
500 | ¥2.24932 | ¥1,124.66 |
1,000 | ¥1.89417 | ¥1,894.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.77578 | ¥3,551.56 |
4,000 | ¥1.65740 | ¥6,629.60 |
10,000 | ¥1.59820 | ¥15,982.00 |
14,000 | ¥1.57452 | ¥22,043.28 |
50,000 | ¥1.50941 | ¥75,470.50 |