NFM15PC146R0G3D | |
---|---|
DigiKey Part Number | 490-18095-2-ND - Tape & Reel (TR) 490-18095-1-ND - Cut Tape (CT) 490-18095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15PC146R0G3D |
Description | 0402 (1005M) CAP FEEDTHRU 14UF 4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15PC146R0G3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 14 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.38700 | ¥13.87 |
25 | ¥1.34000 | ¥33.50 |
50 | ¥1.29560 | ¥64.78 |
100 | ¥1.22820 | ¥122.82 |
250 | ¥1.02688 | ¥256.72 |
500 | ¥0.79700 | ¥398.50 |
1,000 | ¥0.75900 | ¥759.00 |
5,000 | ¥0.66972 | ¥3,348.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.62508 | ¥6,250.80 |
30,000 | ¥0.59382 | ¥17,814.60 |