YFF18AC1H472MT0Y0N | |
---|---|
DigiKey Part Number | 445-175319-2-ND - Tape & Reel (TR) 445-175319-1-ND - Cut Tape (CT) 445-175319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC1H472MT0Y0N |
Description | AUTOMOTIVE GRADE FEED THROUGH FI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Feed Through Capacitor 50V 1 A 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18AC1H472MT0Y0N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4700 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 40MHz ~ 3GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.68300 | ¥16.83 |
50 | ¥1.18060 | ¥59.03 |
100 | ¥0.95320 | ¥95.32 |
500 | ¥0.70802 | ¥354.01 |
1,000 | ¥0.61959 | ¥619.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.54581 | ¥2,183.24 |
8,000 | ¥0.51630 | ¥4,130.40 |
12,000 | ¥0.48976 | ¥5,877.12 |
28,000 | ¥0.47205 | ¥13,217.40 |
100,000 | ¥0.39092 | ¥39,092.00 |