VCAN26A2-03SHE3-08 | |
---|---|
DigiKey Part Number | 112-VCAN26A2-03SHE3-08TR-ND - Tape & Reel (TR) 112-VCAN26A2-03SHE3-08CT-ND - Cut Tape (CT) 112-VCAN26A2-03SHE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN26A2-03SHE3-08 |
Description | TVS DIODE 26.5VWM 50VC SOT23 |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26020 | ¥126.02 |
500 | ¥1.02816 | ¥514.08 |
1,000 | ¥0.76283 | ¥762.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64176 | ¥1,925.28 |
6,000 | ¥0.61358 | ¥3,681.48 |
9,000 | ¥0.53066 | ¥4,775.94 |
30,000 | ¥0.52071 | ¥15,621.30 |
75,000 | ¥0.43116 | ¥32,337.00 |
150,000 | ¥0.42453 | ¥63,679.50 |