YFF21AC1C474MT0Y0N | |
---|---|
DigiKey Part Number | 445-175335-2-ND - Tape & Reel (TR) 445-175335-1-ND - Cut Tape (CT) 445-175335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21AC1C474MT0Y0N |
Description | AUTOMOTIVE GRADE FEED THROUGH FI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 16V 1 A 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21AC1C474MT0Y0N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 400kHz ~ 3GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.75000 | ¥27.50 |
50 | ¥2.02460 | ¥101.23 |
100 | ¥1.64770 | ¥164.77 |
500 | ¥1.30108 | ¥650.54 |
1,000 | ¥1.09864 | ¥1,098.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.98298 | ¥3,931.92 |
8,000 | ¥0.92516 | ¥7,401.28 |
12,000 | ¥0.89625 | ¥10,755.00 |
28,000 | ¥0.86734 | ¥24,285.52 |
100,000 | ¥0.75170 | ¥75,170.00 |