YFF18SC1H103MT0H0N | |
---|---|
DigiKey Part Number | 445-16136-2-ND - Tape & Reel (TR) 445-16136-1-ND - Cut Tape (CT) 445-16136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18SC1H103MT0H0N |
Description | CAP FEEDTHRU 0.01UF 20% 50V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 50V 1 A 80mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18SC1H103MT0H0N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 20MHz ~ 3GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.21700 | ¥22.17 |
50 | ¥1.63040 | ¥81.52 |
100 | ¥1.32750 | ¥132.75 |
500 | ¥1.04840 | ¥524.20 |
1,000 | ¥0.88526 | ¥885.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79208 | ¥3,168.32 |
8,000 | ¥0.74549 | ¥5,963.92 |
12,000 | ¥0.72220 | ¥8,666.40 |
28,000 | ¥0.69890 | ¥19,569.20 |
100,000 | ¥0.60571 | ¥60,571.00 |